Texas Instruments CC1200DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 930MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1200DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.