Combo wireless module featuring integrated Wi-Fi, Bluetooth low energy, Sub-1 GHz, Ethernet, Zigbee, and Thread connectivity, alongside a host microcontroller. This industrial-grade component operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (1.8V to 3.8V). It offers 28672 bytes of RAM and is housed in a 5mm x 5mm S-PQCC-N32 package with 32 terminals.
Sign in to ask questions about the Texas Instruments CC1310F128RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1310F128RHBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F128RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.