
Texas Instruments CC1310F128RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F128RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.