
32-bit Arm Cortex-M3 wireless microcontroller featuring 128kB Flash and 28.672kB RAM. Operating temperature range from -40°C to 85°C, with a supply voltage from 1.8V to 3.8V, nominal 3.3V. Housed in a 32-terminal, QUAD-positioned, 4x4mm JEDEC S-PQCC-N32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1310F128RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F128RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.