32-bit RISC microcontroller with 128KB FLASH and 20KB RAM, operating at 48MHz. This combo wireless module supports Bluetooth and ZigBee, featuring 10 I/O lines, PWM channels, ADC, and DMA. Packaged in a 4x4mm S-PQCC-N32 JEDEC package with QUAD terminal position, it operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.8V.
Texas Instruments CC1350F128RSMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1350F128RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.