32-bit Arm Cortex-M4F multiprotocol wireless microcontroller featuring integrated power amplifier for Sub-1 GHz and 2.4 GHz operation. Industrial temperature grade (-40°C to 85°C) with a 48-VQFN package (7x7mm). Offers 360KB Flash, 80KB RAM, 26 I/O lines, PWM, ADC, and DMA capabilities. Operates from a 1.8V to 3.8V supply.
Texas Instruments CC1352P1F3RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 360448 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1352P1F3RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.