
2.4GHz RF and baseband circuit for cellular applications. Features a QFN EP package with dimensions of 7mm x 7mm. Operates with a supply voltage range of 1.6V to 3.6V, typically 3.3V. Offers a data rate of 1Mbps and a sensitivity of -101dBm. Interface is SPI, with current consumption of 24mA for receiving and 19mA for transmitting. Operating temperature range is -40°C to 85°C.
Texas Instruments CC2400RSU technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 24mA |
| Current - Transmitting | 19mA |
| Data Rate | 1Mbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -101dBm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CC2400RSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.