
Texas Instruments CC2400RSUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 24mA |
| Current - Transmitting | 19mA |
| Data Rate | 1Mbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -101dBm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2400RSUR to view detailed technical specifications.
No datasheet is available for this part.
