
The CC2420Z-RTB1 is a 2.4GHz RF transceiver with a data rate of 250Kbps and SPI interface in a QFN package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.1V. The device is RoHS compliant and has a sensitivity of -95dBm.
Texas Instruments CC2420Z-RTB1 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2420Z-RTB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
