
Texas Instruments CC2430-CC2590EMK technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430-CC2590EMK to view detailed technical specifications.
No datasheet is available for this part.
