
Texas Instruments CC2430DB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
