
2.4GHz RF transceiver with integrated 8051 core, offering 250Kbps data rate and 0dBm transmit power. Features 8KB FLASH and 8KB RAM, supporting SPI, UART, and other serial interfaces. Operates from 2V to 3.6V with a receiving current of 26.7mA and transmitting current of 26.9mA. Includes 8 ADC channels and 21 GPIO pins, with a sensitivity of -92dBm. Packaged in VQFN, this lead-free component is RoHS compliant.
Texas Instruments CC2430F32RTCR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE, USART |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430F32RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
