
2.4GHz RF Transceiver with integrated 8051 core. Features 250Kbps data rate, 8KB FLASH and 8KB RAM. Supports SPI, UART, and other serial interfaces. Offers 8 ADC channels, 21 GPIO, and 4 timers. Operating voltage up to 3.6V, with transmit power of 0dBm and receive sensitivity of -92dBm.
Texas Instruments CC2430F64RTCR technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430F64RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
