
System-on-Chip (SoC) for 2.4 GHz IEEE 802.15.4/ZigBee applications. Features an 8051 core architecture with an 8-bit data bus, operating at a maximum frequency of 2.4835 GHz. Includes 128KB FLASH memory and 8KB RAM, with a data rate of 250Kbps. Offers 8 ADC channels, 21 I/Os, and 4 timers/counters. Supports SPI, UART, and various serial interfaces. Packaged in a 7mm x 7mm VQFN EP with matte tin contact plating, suitable for surface mounting.
Texas Instruments CC2430ZF128RTC technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE, Serial, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Series | CC2430 |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.003175oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430ZF128RTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
