
2.4GHz IEEE 802.15.4/ZigBee SoC with 8051 core architecture. Features 8KB FLASH and 8KB RAM, operating at 250Kbps data rate. Supports 2V to 3.6V supply voltage with 21 I/Os. Surface mount QFN package with operating temperature range of -40°C to 85°C.
Texas Instruments CC2431RTC technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 27mA |
| Current - Transmitting | 27mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Output Power (dBm) | -40dBm |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC2431 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2431RTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
