
2.4 GHz ZigBee processor with 8051 core architecture, operating at 250Kbps data rate. Features 8KB FLASH memory, 8KB RAM, and 2 ADC channels. Supports SPI, UART, 2-Wire, 3-Wire, and 4-Wire interfaces. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mountable in a 48-VQFN package with gold contact plating.
Texas Instruments CC2480A1RTC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Channels | 2 |
| Number of GPIO | 4 |
| Number of I/Os | 4 |
| Number of Timers/Counters | 1 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Series | CC2480A1 |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2480A1RTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
