
The CC2500-CC2550DK is a SmartRF evaluation kit from Texas Instruments, designed for 2.4GHz frequency operation. It features a USB interface and operates within a temperature range of -40°C to 85°C. This kit is not Reach SVHC compliant. It is a single unit, intended for evaluation purposes.
Texas Instruments CC2500-CC2550DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2500-CC2550DK to view detailed technical specifications.
No datasheet is available for this part.
