
2.4GHz RF Transceiver IC, VQFN EP package with gold contact plating. Features SPI interface, 500Kbps data rate, and -104dBm sensitivity. Operating frequency range from 2.4GHz to 2.4835GHz, with output power up to 1dBm. Supports supply voltages from 1.8V to 3.6V, with operating temperatures from -40°C to 85°C.
Texas Instruments CC2500RTK technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 19.6mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 1dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500RTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
