
Texas Instruments CC2510-CC2511DK technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510-CC2511DK to view detailed technical specifications.
No datasheet is available for this part.
