
2.4 GHz radio transceiver IC featuring an 8051 core architecture and 16KB or 32KB memory options. This surface mount component operates within a 2V to 3.6V supply range, offering a sensitivity of -103dBm and transmitting at 16mA with receiving current at 17.1mA. Integrated SPI and UART interfaces facilitate communication, supported by 21 GPIO pins. The VQFN package with gold contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Texas Instruments CC2510F16RHHR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F16RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
