
CMOS RF and baseband circuit featuring an 8051 core architecture. Operates within a 2.483GHz frequency range with a data rate of 500Kbps. Offers 4KB flash memory and 2KB RAM, with 21 GPIO pins. Supports SPI and UART interfaces, with a sensitivity of -103dBm. Packaged in a 36-pin QFN (6x6mm) for surface mounting, operating from 2V to 3.6V supply.
Texas Instruments CC2510F16RSPR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Data Rate | 500Kbps |
| Density | 16384B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F16 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F16RSPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
