
2.4 GHz radio transceiver IC featuring an 8051 core architecture and 4KB RAM. This surface mount component operates within a 2V to 3.6V supply range, offering 21 GPIO pins and SPI/USART interfaces. With a sensitivity of -103dBm, it supports transmitting currents of 26mA and receiving currents of 22.9mA. The VQFN package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Texas Instruments CC2510F32RHHR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Frequency | 2.4GHz |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F32RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
