
2.4 GHz radio transceiver with integrated 8051 MCU and 8 kB Flash memory. Features 8-bit data bus, 1024B RAM, and operates from 2V to 3.6V supply. Offers SPI and UART interfaces, with a sensitivity of -103dBm. Surface mountable in a VQFN package, suitable for -40°C to 85°C operation.
Texas Instruments CC2510F8RHHT technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 8192B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F8 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
