
8051 core architecture cellular RF and baseband circuit, operating at 2.4GHz with a data rate of 500Kbps. Features SPI, USART, and USB interfaces, 1KB RAM, and 21 GPIO pins. CMOS technology, QFN package, surface mount termination, and a 3.3V operating supply voltage. Receiving current is 22.9mA, transmitting current is 26mA, with a sensitivity of -103dBm.
Texas Instruments CC2510F8RSP technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Height | 0.82mm |
| Interface | SPI, USART, USB |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
