Texas Instruments CC2511F16RSPG3 technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.4GHz |
| Interface | RS-232, USB, SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 19 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2511F16RSPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
