
RF and baseband circuit for cellular applications. Features 2.483GHz frequency, 16384B density, and 4KB memory. Supports RS-232, USB, SPI, and UART interfaces with an 8-bit data bus. Operating supply voltage is 3.3V, with a range of 3V to 3.6V. Surface mount VQFN EP package with 21 GPIO pins.
Texas Instruments CC2511F16RSPRG3 technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.483GHz |
| Interface | RS-232, USB, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2511F16 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2511F16RSPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
