
The CC2511F8RSPG3 is a cellular IC with a 2.4GHz frequency and 8-bit data bus width. It features 1KB of memory and 1024B of RAM. The device operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.3V. The CC2511F8RSPG3 is available in a VQFN EP package and is compliant with RoHS regulations.
Texas Instruments CC2511F8RSPG3 technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Density | 8192B |
| Frequency | 2.4GHz |
| Interface | RS-232, USB, SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 19 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2511F8RSPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
