
2.4-GHz IEEE 802.15.4 and ZigBee System-on-Chip (SoC) with 250Kbps data rate. Features 4KB RAM, 23 GPIOs, and I2C, SPI, UART interfaces. Operates from 2.394GHz to 2.507GHz with a maximum output power of 4.5dBm and sensitivity of -97dBm. Encased in a 6.15mm x 6.15mm x 0.95mm VQFN package, suitable for surface mounting and operating between -40°C and 125°C. Ideal for remote control applications.
Texas Instruments CC2533F32RHAT technical specifications.
| Application(s) | REMOTE CONTROL |
| Package/Case | VQFN |
| Current - Receiving | 25.1mA |
| Current - Transmitting | 38.8mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 23 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2533F32RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
