
Texas Instruments CC2533F64RHAR technical specifications.
| Application(s) | REMOTE CONTROL |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 25.1mA |
| Current - Transmitting | 38.8mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 23 |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2533F64RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
