
2.4-GHz IEEE 802.15.4 and ZigBee System-on-Chip (SoC) with 64KB FLASH memory and 4KB RAM. Features an 8051 core architecture, 16-bit data bus, and a data rate of 250Kbps. Supports I2C, SPI, and UART interfaces, with 23 GPIO pins. Operating voltage range is 2V to 3.6V, with a maximum operating temperature of 125°C. Ideal for remote control applications, offering a sensitivity of -97dBm and output power of 4.5dBm. Packaged in a 40-VQFN EP, surface mountable, lead-free, and RoHS compliant.
Texas Instruments CC2533F64RHAT technical specifications.
| Application(s) | REMOTE CONTROL |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 29.8mA |
| Current - Transmitting | 40.6mA |
| Data Bus Width | 16b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | CC2533 |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2533F64RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
