
Texas Instruments CC2540DK technical specifications.
| Core Architecture | 8051 |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2540DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
