
2.4GHz wireless evaluation kit featuring a USB interface for seamless integration. This module-packaged integrated circuit operates at 5V and is lead-free. Designed for general-purpose applications, it facilitates Bluetooth development and testing.
Texas Instruments CC2540EMK-USB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2540EMK-USB to view detailed technical specifications.
No datasheet is available for this part.
