
Texas Instruments CC2543RHMR technical specifications.
| Current - Receiving | 21.2mA |
| Current - Transmitting | 26mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 16 |
| Operating Supply Voltage | 3.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2543RHMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
