
2.4 GHz RF System-on-Chip (SoC) featuring 32kB flash memory and 2048B RAM. Offers 2Mbps data rate with a sensitivity of -96dBm. Integrated interfaces include USB, SPI, and UART. Operates across a -40°C to 125°C temperature range with a supply voltage of 2V to 3.6V. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments CC2544RHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 22.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2544RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
