Texas Instruments CC2560AYFVR technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin |
| Current - Receiving | 41.2mA |
| Current - Transmitting | 41.2mA |
| Data Rate | 4Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2560AYFVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.