
2.4GHz RF Network Processor, 1Mbps data rate, and -86dBm sensitivity. Features a 16-bit RISC core architecture with SPI, UART, and Serial interfaces. Operates within a 2V to 3.6V supply voltage range, with receiving current of 23.7mA and transmitting current of 34.3mA. Packaged in a 40-pin VQFN (6.15mm x 6.15mm x 0.95mm) with gold contact plating, suitable for surface mounting and supplied on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2570RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | RISC |
| Current - Receiving | 23.7mA |
| Current - Transmitting | 34.3mA |
| Data Bus Width | 16b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, UART, Serial |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.495GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| Series | CC2570 |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2570RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
