32-bit Arm Cortex-M3 wireless microcontroller featuring Zigbee® RF4CE connectivity. This industrial-grade MCU operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.8V. It includes 128kB of FLASH memory and 20480 bytes of RAM, supporting 10 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 32-VQFN with QUAD terminal position, this RISC microcontroller offers a speed of 48MHz.
Sign in to ask questions about the Texas Instruments CC2620F128RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2620F128RSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2620F128RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.