32-pin VQFN EP Bluetooth v4.2 (BLE)/v5.0 SMART System-on-Chip (SoC) with 3Mbps data rate. Features industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3V. This quad-terminal component is housed in a 4x4mm JEDEC S-PQCC-N32 package.
Texas Instruments CC2640R2FRSMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640R2FRSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.