
Texas Instruments CC3000BOOST technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC3000BOOST to view detailed technical specifications.
No datasheet is available for this part.
