
Texas Instruments CC3000EM technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC3000EM to view detailed technical specifications.
No datasheet is available for this part.
