
The CC3000FRAMEMK is a 2.4GHz RF module based on the MSP430 core architecture, operating at 3.3V. It is available as a single module and is lead free. This evaluation kit is not radiation hardened. The module is compliant with standard environmental requirements.
Texas Instruments CC3000FRAMEMK technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC3000FRAMEMK to view detailed technical specifications.
No datasheet is available for this part.
