
Texas Instruments CC3000FRAMEMK-L technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC3000FRAMEMK-L to view detailed technical specifications.
No datasheet is available for this part.
