
Texas Instruments CC3000MODR technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 92mA |
| Current - Transmitting | 260mA |
| Data Rate | 54Mbps |
| Depth | 13.5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -98dBm |
| Series | SimpleLink™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CC3000MODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
