
Texas Instruments CC3000TIWISLEM technical specifications.
| Type | Evaluation Board |
| Supported Device | CC3000 |
| Supported Device Technology | 802.11 Wireless LAN |
| Tradename | SimpleLink™ |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CC3000TIWISLEM to view detailed technical specifications.
No datasheet is available for this part.