The CC3000YFVR is a microprocessor circuit from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 126 terminals positioned on the bottom and is packaged in a 126-pin VFBGA. The circuit operates within a supply voltage range of 2.7V to 4.8V. It is designed for use in various applications, including those requiring microprocessor circuits.
Texas Instruments CC3000YFVR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 126 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B126 |
| Pin Count | 126 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 4.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3000YFVR to view detailed technical specifications.
No datasheet is available for this part.