
16-bit ultra-low-power wireless microcontroller featuring an MSP430 core, operating at up to 20MHz. This integrated circuit offers 8KB of Flash memory and 2KB of RAM, with 30 GPIO pins and support for I2C, SPI, and UART interfaces. Designed for sub-1GHz wireless applications, it boasts a receiving current of 18.5mA and transmitting current of 36mA, with a sensitivity of -117dBm. Operating voltage ranges from 1.8V to 3.6V, and it includes a watchdog timer.
Sign in to ask questions about the Texas Instruments CC430F5123IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC430F5123IRGZT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5123 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5123IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
