
16-bit ultra-low-power wireless MCU featuring an MSP430 core, operating at up to 20MHz. This integrated circuit offers 16kB Flash memory and 2kB RAM, supporting I2C, SPI, and UART interfaces. Designed for sub-1GHz applications, it boasts a receiving current of 18.5mA and transmitting current of 36mA, with a sensitivity of -117dBm. The device operates across a wide temperature range of -40°C to 85°C and is available in a 48-VQFN EP package.
Texas Instruments CC430F5125IRGZT technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5125 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5125IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
