
16-bit ultra-low-power wireless microcontroller featuring a Sub-1 GHz transceiver, 12-bit ADC with 6 channels, and 32KB Flash memory with 4KB RAM. Operates at up to 20MHz with a supply voltage range of 1.8V to 3.6V. Offers I2C, SPI, IrDA, UART, and 2-Wire interfaces, along with 30 GPIO pins and 2 timers. Includes DMA and a watchdog timer, with a receiving sensitivity of -117dBm and transmitting current of 36mA. Packaged in a 48-VQFN with an operating temperature range of -40°C to 85°C.
Texas Instruments CC430F5137IRGZ technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Depth | 7mm |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 52 |
| Packaging | Cut Tape |
| Peripherals | DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5137IRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
