
16-bit ultra-low-power wireless MCU featuring a Sub 1 GHz operating frequency range of 300 MHz to 928 MHz. Integrated 10-bit ADC with 6 channels and 6 A/D converters, alongside 8KB Flash and 2KB RAM. Offers 30 programmable I/O pins and multiple interfaces including I2C, SPI, and UART. Operates with a core architecture of MSP430, a maximum frequency of 20MHz, and a supply voltage range of 1.8V to 3.6V. Packaged in a 48-VQFN EP with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC430F5143IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC430F5143 |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F5143IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
