
16-bit ultra-low-power wireless MCU featuring a Sub 1 GHz operating frequency range of 300 MHz to 928 MHz. This integrated circuit boasts 32kB Flash and 4kB RAM, with a 16-bit data bus width and a maximum operating frequency of 20MHz. Connectivity is supported via I2C, SPI, and UART interfaces, alongside 6 channels of 10-bit ADC and 30 programmable GPIO pins. Encased in a 48-VQFN EP package with gold contact plating, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CC430F5147IRGZR technical specifications.
Download the complete datasheet for Texas Instruments CC430F5147IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
